SCRs
3.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | CS22-08io1M | 340 A | 800 V | 2 mA | 25 A | 1.27 V | 10 V | 1.3 V | 30 mA | - 55 C | + 150 C | Through Hole | TO-220FP-3 | Tube | ||||
0In Stock | MCR12X | 100 A | 600 V | 10 uA | 12 A | 2.2 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR12DSN | 100 A | 800 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Box | ||||
0In Stock | MCR69-2 | 300 A | 100 V | 10 uA | 25 A | 1.8 V | 650 mV | 7 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR25N | 300 A | 800 V | 10 uA | 25 A | 1.8 V | 1 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR218-4 | 100 A | 200 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR8N | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 35 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | ||||||||
0In Stock | 1.6 kV | 47 A | 1.8 V | 1.3 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | S8016xA | 800 V | 20 uA | 16 A | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | S6x | 3 uA | SOT-89-3 | Reel | ||||||||||||||
0In Stock | S4040xQx | 10 uA | SMTO-263-2 | Reel | ||||||||||||||
0In Stock | Sxx65x | 950 A | 400 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Sxx10x | 100 A | 400 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | S6X8ECS2 | 600 V | 500 uA | 800 mA | 5 V | 800 mV | 30 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | 1.2 kV | 33 A | 1.68 V | 1.3 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||||
0In Stock | SJxx16xx | 600 V | 3 mA | 16 A | 1.5 V | 30 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | AEC-Q101 | Tube | ||||||
0In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SxX8xSx | 3 uA | 200 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
Mfr: VS-70TPS12-M3 TTI: VS-70TPS12-M3 Vishay Semiconductors Availability: 0In StockSCRs NEW INPUT THYRISTOR - SUPER-247 | 0In Stock | 1.2 kV | 1 mA | 75 A | 1.5 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube |