SCRs
3.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CLA30E1200 | 1.2 kV | 2 mA | 47 A | 1.27 V | 1.3 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | CLA50E1200 | Reel | |||||||||||||||||
0In Stock | Sxx16x | 225 A | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | CS20-16io1 | 215 A | 1.6 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||
Mfr: VS-25TTS16S2L-M3 TTI: VS-25TTS16S2L-M3 Vishay Availability: 0In StockSCRs 25A 1600V PH CONT SCR D2PAK | 0In Stock | Reel | |||||||||||||||||
0In Stock | 2N650X | 250 A | 800 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | MCR708A | 35 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | Through Hole | DPAK-3 (TH) | Box | |||||
0In Stock | 1.2 kV | 10 uA | 70 A | 1.3 V | 1.7 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Sxx25x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx55x | 10 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
0In Stock | MCR12X | 100 A | 800 V | 10 uA | 12 A | 2.2 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | 2N639X | 100 A | 800 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | Sxx40x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N685 | |||||||
Mfr: VS-30TPS16L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-30TPS16-M3 | 0In Stock | 1.6 kV | 10 mA | 30 A | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
0In Stock | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA120 | |||||||
Not Available Online | |||||||||||||||||||
0In Stock | S6002xS | TO-92-2 | Reel | ||||||||||||||||
Mfr: VS-25TTS16SLHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1600V Vr TO-263AB (D2PAK) | 0In Stock | 1.6 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||
0In Stock | Sx02xS | 400 V | 1.5 A | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel |