SCRs
3.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ammo Pack | ||||||||||||||||||
Mfr: VS-40TPS08A-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-40TTS12HM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single thyristor AEC-Q101 | 0In Stock | 1.2 kV | 500 uA | 40 A | 1.3 V | 35 mA | - 40 C | + 140 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Not Available Online | Reel | ||||||||||||||||||
0In Stock | SJxx25xx | 800 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||||
Mfr: VS-12TTS08SLHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) | 0In Stock | 800 V | 5 mA | 12.5 A | 1.3 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
Mfr: VS-25RIA80 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 25 Amp | Not Available Online | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA80 | ||||||
0In Stock | 800 V | 2 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N692 | |||||||
0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA40 | |||||||
0In Stock | 50RIA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk | 50RIA60 | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Sxx06xSx | Tube | |||||||||||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||||
0In Stock | |||||||||||||||||||
0In Stock | 200 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA20 | |||||||
Not Available Online | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||||
Not Available Online | |||||||||||||||||||
Mfr: VS-40TPS12ALHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr Low Igt 40mA Max | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-80RIA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | ||||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
Not Available Online | Tube | ||||||||||||||||||
0In Stock | S8X5ECSx | 800 V | 500 uA | 500 mA | 1.8 V | 8 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel |