Sxx55x - SCRs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
Not Available Online | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | SK055RTP | |||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Not Available Online | Sxx55x | 10 uA | Screw Mount | SMTO-218 | |||||||||||||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6055RTP | |||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | ||||||
Not Available Online | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 10 uA | Screw Mount | SMTO-218 | |||||||||||||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | |||||||
Not Available Online | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S8055RTP | |||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | Bulk | ||||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Reel | ||||||
Not Available Online | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S4055RTP | |||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 |
- 1
- 2