SCRs
3.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | 25 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N681 | |||||||
Not Available Online | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA50E1200TC-TUB | |||||||||
Not Available Online | Sxx10FSx | 400 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | ||||||
Mfr: VS-80RIA40 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
0In Stock | 50 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N682 | |||||||
Mfr: VS-50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 50 Amp 1200 Volt 1490 Amp ITSM | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA120S90 | ||||||
Mfr: VS-50TPS12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 50A If; 1200V Vr TO-247AD 3L | Not Available Online | 1.2 kV | 10 mA | 79 A | 1.2 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | SVxx16xx | Reel | |||||||||||||||||
Mfr: VS-16FR120M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Diodes - DO4 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||||||
0In Stock | 400 V | 4 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N688 | |||||||
Not Available Online | |||||||||||||||||||
Mfr: S6X8BBS3RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs Sen SCR 600V .8A 450 A SOT23WB | 0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||
0In Stock | S8X5ECSx | 800 V | 500 uA | 500 mA | 1.8 V | 8 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | 100 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N683 | |||||||
Not Available Online | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | |||||||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | S6004VS1TP | ||||
Mfr: VS-16TTS08STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs New Input Thyristor - D2PAK-e3 | Not Available Online | Reel | |||||||||||||||||
Mfr: VS-25TTS12SLHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | 1.2 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA60 | |||||||
Mfr: CLA120E1200HB TTI: Not Assigned IXYS Availability: 0In StockSCRs 1200V 120A High Efficiency Single Thyristor | 0In Stock | 1.2 kV | 190 A | 1.5 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3L | Tube | |||||||||
Not Available Online | S6002xS | SMD/SMT | SOT-223-3 | Reel |