• SCRs

SCRs

3.165 Results
3.165 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS19-08HO1
TTI: CS19-08HO1
IXYS
Availability:

0In Stock

SCRs 19 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
CS19-08ho1
180 A
800 V
1 mA
31 A
1.31 V
10 V
1.5 V
28 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: CS30-14IO1
TTI: CS30-14IO1
IXYS
Availability:

0In Stock

SCRs 30 Amps 1400V

0In Stock

Please adjust quantity to Min / Mult value
CS30-14io1
320 A
1.4 kV
2 mA
49 A
1.3 V
10 V
1 V
55 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Datasheet
Mfr: S602ESRP
TTI: S602ESRP
Littelfuse
Availability:

0In Stock

SCRs Sen SCR 600V 1.5A 200uA

0In Stock

Please adjust quantity to Min / Mult value
Sx02xS
15 A
600 V
5 uA
1.5 A
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: VS-VSKV26/12
TTI: VS-VSKV26/12
Vishay Semiconductors
Availability:

0In Stock

SCRs Input Modules - AAP DBC

0In Stock

Please adjust quantity to Min / Mult value
Bulk
Datasheet
Mfr: C122F1G
TTI: C122F1G
Littelfuse
Availability:

0In Stock

SCRs 50V 8A

0In Stock

Please adjust quantity to Min / Mult value
C122F1
90 A
50 V
10 uA
8 A
1.83 V
1.5 V
25 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: S4006LTP
TTI: S4006LTP
Littelfuse
Availability:

0In Stock

SCRs 400V 6A

0In Stock

Please adjust quantity to Min / Mult value
Sxx06x
10 uA
Through Hole
TO-220-2
Tube
Datasheet
Mfr: CMA40E1600HR
TTI: CMA40E1600HR
IXYS
Availability:

0In Stock

SCRs 40A 1600V SCR ISOPLUS247

0In Stock

Please adjust quantity to Min / Mult value
1.6 kV
50 uA
70 A
1.23 V
1.5 V
50 mA
- 55 C
+ 125 C
Through Hole
ISO-247-3
Tube
Datasheet
Mfr: VS-50TPS12L-M3
TTI: VS-50TPS12L-M3
Vishay Semiconductors
Availability:

0In Stock

SCRs New Input Thyristor - TO-247-e3

0In Stock

Please adjust quantity to Min / Mult value
1.2 kV
10 mA
79 A
1.5 V
40 mA
- 40 C
+ 150 C
Through Hole
TO-247L-3
Tube
Datasheet
Mfr: CS20-14IO1
TTI: CS20-14IO1
IXYS
Availability:

0In Stock

SCRs 20 Amps 1400V

0In Stock

Please adjust quantity to Min / Mult value
CS20-14io1
215 A
1.4 kV
2 mA
31 A
1.23 V
10 V
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Datasheet
Mfr: SK015LTP
TTI: SK015LTP
Littelfuse
Availability:

0In Stock

SCRs 1000V 15A

0In Stock

Please adjust quantity to Min / Mult value
Sxx15x
20 uA
TO-220-2
Tube
Datasheet
Mfr: S8010RTP
TTI: S8010RTP
Littelfuse
Availability:

0In Stock

SCRs 800V 10A

0In Stock

Please adjust quantity to Min / Mult value
Sxx10x
800 V
10 uA
10 A
1.6 V
6 V
1.5 V
15 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: MCR16NG
TTI: MCR16NG
Littelfuse
Availability:

0In Stock

SCRs 800V 16A

0In Stock

Please adjust quantity to Min / Mult value
MCR16N
160 A
800 V
10 uA
16 A
1.7 V
1 V
20 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: S4010LS2TP
TTI: S4010LS2TP
Littelfuse
Availability:

0In Stock

SCRs 400V 10A Sensing

0In Stock

Please adjust quantity to Min / Mult value
Sxx10xSx
5 uA
TO-220-2
Tube
Datasheet
Mfr: S4X8BS1RP
TTI: S4X8BS1RP
Littelfuse
Availability:

0In Stock

SCRs 0.8A 400V SCR SOT89

0In Stock

Please adjust quantity to Min / Mult value
SxX8xSx
400 V
5 uA
800 mA
5 V
800 mV
500 nA
- 40 C
+ 125 C
SMD/SMT
SOT-89-3
Reel
Datasheet
Mfr: SRR6012D1TP
TTI: SRR6012D1TP
Littelfuse
Availability:

0In Stock

SCRs SCR 600V 12A TO252

0In Stock

Please adjust quantity to Min / Mult value
SRR60
10 uA
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: 2N6507G
TTI: 2N6507G
Littelfuse
Availability:

0In Stock

SCRs 400V 25A

0In Stock

Please adjust quantity to Min / Mult value
2N650X
250 A
400 V
10 uA
25 A
1.8 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: S4065JTP
TTI: S4065JTP
Littelfuse
Availability:

0In Stock

SCRs SCR 400V 65A Iso

0In Stock

Please adjust quantity to Min / Mult value
Sxx65x
950 A
400 V
20 uA
65 A
1.8 V
2 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: VS-80TPS12LHM3
TTI: VS-80TPS12LHM3
Vishay
Availability:

0In Stock

Other Available Inventory
SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VS-80TPS12L-M4
1.2 kV
25 uA
126 A
1.18 V
1 V
60 mA
- 40 C
+ 150 C
Through Hole
TO-247AD-3
AEC-Q101
Tube
Datasheet
Mfr: TISP61089QBDR-S
TTI: TISP61089QBDR-S
Bourns
Availability:

0In Stock

SCRs Quad Programmable Protector

0In Stock

Please adjust quantity to Min / Mult value
TISP61089Q
- 170 V
- 5 uA
3 V
2.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
D008
Reel
Datasheet
Mfr: SJ6012NRP
TTI: SJ6012NRP
Littelfuse
Availability:

0In Stock

SCRs 12A High Temp Thyristor

0In Stock

Please adjust quantity to Min / Mult value
SJxx12xx
600 V
2 mA
12 A
1.5 V
20 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2
Reel
Datasheet
Mfr: S402ES1AP
TTI: S402ES1AP
Littelfuse
Availability:

0In Stock

SCRs 1.5A 400V SCR 100UA TO92

0In Stock

Please adjust quantity to Min / Mult value
Sx02xS
400 V
5 uA
1.5 A
1.7 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92-3
Ammo Pack
Datasheet
Mfr: S4010DS3TP
TTI: S4010DS3TP
Littelfuse
Availability:

0In Stock

SCRs 10A 500uA 400V Sensing

0In Stock

Please adjust quantity to Min / Mult value
Sxx10xSx
400 V
5 uA
10 A
1.6 V
6 V
800 mV
500 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: S6006DS2TP
TTI: S6006DS2TP
Littelfuse
Availability:

0In Stock

SCRs 6A 200uA 600V Sensing

0In Stock

Please adjust quantity to Min / Mult value
Sxx06xSx
600 V
5 uA
6 A
1.6 V
6 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: S6006DS2RP
TTI: S6006DS2RP
Littelfuse
Availability:

0In Stock

SCRs 6A 200uA 600V Sensing

0In Stock

Please adjust quantity to Min / Mult value
Sxx06xSx
600 V
5 uA
6 A
1.6 V
6 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: S6S2RP
TTI: S6S2RP
Littelfuse
Availability:

0In Stock

SCRs Sensing

0In Stock

Please adjust quantity to Min / Mult value
SxSx
20 A
600 V
1 uA
800 mA
1.7 V
5 V
800 mV
50 uA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
  • ...
  • 7
  • 8
  • 9