• SCRs

SJxx06xSx - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SJ6006DS2RP
TTI: SJ6006DS2RP
Littelfuse
Availability:

0In Stock

SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs

0In Stock

Please adjust quantity to Min / Mult value
SJxx06xSx
600 V
5 uA
6 A
1.6 V
800 mV
200 uA
- 40 C
+ 150 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: SJ6006VS2TP
TTI: SJ6006VS2TP
Littelfuse
Availability:

0In Stock

SCRs 600V 6A 0.2mA TO251 High Temp 150c SCRs

0In Stock

Please adjust quantity to Min / Mult value
SJxx06xSx
600 V
5 uA
6 A
1.6 V
800 mV
200 uA
- 40 C
+ 150 C
SMD/SMT
TO-251-3
Tube