Sxx25x - SCRs
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock6.000 On Order Expected | Sxx25x | 10 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx25x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | Sxx25x | 10 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | Sxx25x | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | Sxx25x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
0In Stock | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Not Available Online | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6025LTP | |||||
Not Available Online | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S8025LTP | |||||
0In Stock | Sxx25x | 350 A | 1 kV | 20 uA | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
Not Available Online | Sxx25x | 350 A | 200 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220 | |||||||
Not Available Online | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6025RTP | |||||
Not Available Online | Sxx25x | 300 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S4025LTP | |||||
Not Available Online | Sxx25x | 350 A | 200 V | 10 uA | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||||
Not Available Online | Sxx25x | 300 A | 800 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | Sxx25x | ||||||||||||||||||
Not Available Online | Sxx25x | 350 A | 200 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Reel | ||||||
Not Available Online | Sxx25x | 300 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube |
- 1
- 2