Littelfuse - Sidacs
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Kxxx0yU | 90 V | 10 uA | 1 A | 70 V | 5 uA | 80 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214AC | Reel | ||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
Mfr: P2600S3GLRP TTI: Not Assigned Littelfuse Availability: 0In StockSidacs SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | SIDACtors | 250 A | 220 V | 50 mA | 4 V | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
Not Available Online | IXBOD1-10 | 1 kV | 15 mA | 200 A | 20 uA | 30 mA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk | ||||||||
Not Available Online | IXBOD1-08 | 800 V | 15 mA | 200 A | 20 uA | 30 mA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk | ||||||||
Not Available Online | IXBOD1-19 | 1.9 kV | 15 mA | 200 A | 100 uA | 30 mA | 3.4 V | - 40 C | + 125 C | Through Hole | Bulk | ||||||||
Not Available Online | IXBOD1-28 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-06 | 200 A | 20 uA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-19 | 200 A | 100 uA | 3.4 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-24 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 |