Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0641SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 58V 500A DO214 2L RoHS | 0In Stock | 58 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||||
Mfr: P2353ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 200V Broadband Optimized | 0In Stock | 200 V | 150 mA | 8 V | 45 pF | - 40 C | + 150 C | Through Hole | Modified-TO-220-3 | Reel | |||||||
Mfr: P4500Q22DLHLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 400V 600A QFN 3.3X3.3 2L RoHS | 0In Stock | 400 V | 150 mA | SMD/SMT | QFN-2 | Reel | |||||||||||
Mfr: P0901SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 1000A DO214 2L SIDACtor Uni | 0In Stock | 75 V | 1 kA | 75 V | 120 mA | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
Mfr: DSLP0360T023G6RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 36V 30A | Not Available Online | 36 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P0641Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 500A SIDACtor Uni | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1500GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 140V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P1701Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V 500A SIDACtor Uni | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 130 V, 260 V | 800 mA | 50 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF, 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3500THLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 320V 35A DO41 SIDACtor Bi | Not Available Online | 400 V | 800 mA | 320 V | 5 uA | 150 mA | 5 V | 30 pF | - 40 C | + 85 C | Through Hole | DO-41 | Reel | ||||
Mfr: P1802SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 70V 100A DO214 2L SIDACtor Bi | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 120 mA | 4 V | 10 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 100A DO214 2L SIDACtor Bi | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 120 mA | 4 V | 10 pF to 20 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1102SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 100A DO214 2L SIDACtor Bi | 0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 120 mA | 4 V | 15 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: SDP1800Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1301CB2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 120V 50A DO214 3L RoHS | 0In Stock | 30 A | 120 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
Mfr: A1220UC4LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/180V 500A | Not Available Online | 130 V, 230 V | 800 mA | 50 A | 100 V, 180 V | 5 uA | 120 mA | 4 V | 35 pF, 55 pF, 110 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P2604UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4080J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 80 V | 900 mA | 50 A | 65 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P3504UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4290J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 220-290V TISP DO214AA | 0In Stock | 290 V | 600 mA | 80 A, 100 A | 220 V | 5 uA | 20 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: SDP0640Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A DO214 2L SIDACtor Bi | 0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 120 mA | 4 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 120V 500A | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2703ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | 0In Stock | 300 V | 800 mA | 50 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2103ACL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 250 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk |