Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P1800SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 170V | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF to 150 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: B1161UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160mA 500A Dual Negative | Not Available Online | 160 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: TISP4180L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts | 0In Stock | 180 V | 800 mA | 18 A | 180 V | 5 uA | 600 mA | 18 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: B1201UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 200mA 500A Battrax Dual Neg | Not Available Online | 200 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: P0304UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 25/50V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0904UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 75/150V | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: A2106UA6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 50/170V 50A | Not Available Online | 80 V, 250 V | 800 mA | 20 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P3203UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 270V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4350J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 275-350V TISP DO214AA | 0In Stock | 350 V | 600 mA | 80 A, 100 A | 275 V | 5 uA | 20 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0300EBMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92-2 | Reel | |||
Mfr: P0080ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 500A TO92 SIDACtor Bi | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 35 pF to 260 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: TISP7015L1DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element | 0In Stock | 15 V | 300 mA | 8 A, 9 A | 8 V | 4 uA | 30 mA | 24 pF | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | ||||
Mfr: P3500ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P2604UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1701UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 160V 500A | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1402ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 58/116V | 0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1701UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 160V 50A SIDACtor Uni | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2103UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3002AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 140/280V | 0In Stock | 180 V, 360 V | 800 mA | 20 A | 140 V, 280 V | 5 uA | 150 mA | 4 V | 15 pF to 55 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
0In Stock | 180 V | 800 mA | 20 A | 130 V | 5 uA | 150 mA | 8 V | 10 pF to 30 pF, 10 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1301DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 120V 30A SOIC8L | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
Mfr: P1602ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65/130V 500A SIDACtor | 0In Stock | 130 V | 5 uA | 150 mA | 35 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Bulk | |||||||
Mfr: P0080EBMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | Through Hole | TO-92-2 | Ammo Pack |