Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2600SCLRP TTI: P2600SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4C350H3BJR-S TTI: TISP4C350H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V | 0In Stock | 350 V | 600 mA | 30 A | 275 V | 5 uA | 600 mA | 3 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4350J3BJR-S TTI: TISP4350J3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 350 V | 600 mA | 50 A | 275 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4P035L1NR-S TTI: TISP4P035L1NR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 24Vdrm 35 V(BO) | 0In Stock | 35 V | 18 A, 30 A | 24 V | 1 uA | 30 mA | 3.5 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Mfr: P0900SALRP TTI: P0900SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 75V | 0In Stock | 98 V | 800 mA | 20 A | 75 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640SCMCLRP TTI: P0640SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1500SCLRP TTI: P1500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 180 V | 800 mA | 50 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1800SCLRP TTI: P1800SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 50 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640SALRP TTI: P0640SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4011H1BJR-S TTI: TISP4011H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 9 V | 200 mA | 5.25 V | 1 uA | 60 mA | 110 pF | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: P3500S3GLRP-A TTI: P3500S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 2000A DO214AB RoHS | 0In Stock | 400 V | 800 mA | 320 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P0900S3NLRP-A TTI: P0900S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 75V 3000A DO214AB RoHS | 0In Stock | 800 mA | 75 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: TISP4040L1AJR-S TTI: TISP4040L1AJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 40 V | 800 mA | 20 A, 22 A | 25 V | 5 uA | 50 mA | 18 pF to 23 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P3800S3GLRP-A TTI: P3800S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 2000A DO214AB RoHS | 0In Stock | 430 V | 800 mA | 350 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P0640S3NLRP-A TTI: P0640S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS | 0In Stock | 800 mA | 58 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0720SALRP TTI: P0720SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SCLRP TTI: P0720SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
0In Stock | 350 V | 800 mA | 30 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0080SCMCLRP TTI: P0080SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4015L1BJR-S TTI: TISP4015L1BJR-S Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4250H3BJR-S TTI: TISP4250H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 190-250V TISP DO214AA | 0In Stock | 250 V | 600 mA | 55 A, 60 A | 190 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4070M3BJR-S TTI: TISP4070M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 30 A, 32 A | 58 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: SEP0080Q38CB TTI: SEP0080Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel |