Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP4115M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 90-115V TISP DO214AC | 0In Stock | 115 V | 600 mA | 23 A, 24 A | 90 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Not Available Online | 360 V | 800 mA | 120 A | 280 V | 5 uA | 150 mA | 5.5 V | 100 pF to 150 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Bulk | ||||
0In Stock | 270 V | 800 mA | 50 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | 270 V | 800 mA | 30 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Mfr: DSLP0120T023G6RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 12V 30A | Not Available Online | 12 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P0181SALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 18V Uni-Directional | Not Available Online | 800 mA | 18 V | 5 uA | 100 mA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||
Mfr: P4500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 400V 500A 2L BI SIDACtor DO214 | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: B9110DF-1E TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 2 Port +110V/-110V SLIC protector | Not Available Online | - 15 V | 9 A | 120 V | 5 uA | 150 mA | 110 pF | - 40 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: P3500ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P5103ACMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 420V 500A SIDACtor SYM | 0In Stock | 150 mA | Through Hole | TO-220-2 | Bulk | ||||||||||||
Mfr: P0080EBMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | Through Hole | TO-92-2 | Bulk | |||
Mfr: TISP4200J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Single bidirectional protector | 0In Stock | 200 V | 800 mA | 50 A | 155 V | 5 uA | 600 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: B1161UC4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100mA 500A Battrax Dual Neg | Not Available Online | 160 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: P3504UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1504UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 140/280V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0602AAL61 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 25/50V | Not Available Online | 40 V, 80 V | 800 mA | 20 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 20 pF, 15 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P1602AAL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 20 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P0900EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 75V | 0In Stock | 98 V | 800 mA | 25 A | 75 V | 5 uA | 150 mA | 4 V | 35 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P1300ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P3100EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 275V | 0In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0300EBMCLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92-2 | Ammo Pack | |||
Mfr: P0720Q12BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 100A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel |