Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||
Mfr: P3100S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 275 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P0300S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30V 2.5kA Bi-Dir | 0In Stock | 45 V | 800 mA | 250 A | 30 V | 5 uA | 50 mA | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB | Reel | |||
Mfr: SDP0120T023G5RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 12V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: P4802SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 440V Opt 440/600 RTG C | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: DSLP0240T023G6RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 24V 30A | 0In Stock | 24 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Not Available Online | Reel | ||||||||||||||||
Mfr: P6002SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 550V 50A DO214 2L SIDACtor Bi | 0In Stock | 700 V | 800 mA | 20 A | 550 V | 5 uA | 120 mA | 8 V | 10 pF to 25 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2300SDLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A | Not Available Online | 260 V | 800 mA | 50 A | 190 V | 5 uA | 50 mA | 4 V | 50 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 140V 1000A | 0In Stock | 180 V | 800 mA | 50 A | 140 V | 5 uA | 50 mA | 4 V | 60 pF to 90 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0900SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 98 V | 800 mA | 50 A | 75 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP7072F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional | 0In Stock | 72 V | 800 mA | 4.3 A | 58 V | 10 uA | 150 mA | 5 V | 25 pF to 56 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
0In Stock | Bulk | ||||||||||||||||
Mfr: SDP0080T023G5RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
0In Stock | 1 kV | 15 mA | 20 mA | - 40 C | + 150 C | Through Hole | BOD-2 | Bulk | |||||||||
Mfr: TISP4C115H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD VDRM 90 | 0In Stock | 115 V | 600 mA | 30 A | 90 V | 5 uA | 600 mA | 3 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP7038L1DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Triple Element | 0In Stock | 38 V | 300 mA | 8 A, 9 A | 28 V | 4 uA | 30 mA | 17 pF | - 40 C | + 150 C | SMD/SMT | SOP-8 | Reel | ||||
Not Available Online | 6 V | 5 uA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
Mfr: P0720SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 65V 1000A | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 50 mA | 4 V | 100 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P8002SBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS | Not Available Online | 960 V | 1.4 A | 735 V | 5 uA | 120 mA | 8 V | 30 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P4202SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 380V 50A DO214 2L SIDACtor Bi | 0In Stock | 500 V | 800 mA | 20 A | 380 V | 5 uA | 120 mA | 8 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P3500SALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 320V | Not Available Online | 400 V | 800 mA | 20 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |