Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4202ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 2Chp 190/380V 500A TO220A RoHS | 0In Stock | 380 V | 5 uA | 150 mA | 8 V | 30 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Reel | ||||||
Mfr: A1220UA4LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 100/180V 50A | Not Available Online | 130 V, 230 V | 800 mA | 20 A | 100 V, 180 V | 5 uA | 120 mA | 4 V | 20 pF, 25 pF, 30 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P0084UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 6/12V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3104UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 275/550V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P1806UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 150V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Not Available Online | 40 V, 80 V | 800 mA | 50 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 145 pF, 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
Mfr: P0640ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P2600FNLYP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101 | 0In Stock | 220 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1800Q12ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 170V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1602ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P1556UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 130V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2703UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3504UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3104UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 275/550V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: TISP4180H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 5A 145-180V TISP DO214AA | 0In Stock | 180 V | 800 mA | 55 A, 60 A | 145 V | 5 uA | 800 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4180M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts | 0In Stock | 180 V | 600 mA | 23 A, 24 A | 145 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: P3100ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P0300ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V | 0In Stock | 50 mA | Through Hole | TO-92 | Reel | ||||||||||||
0In Stock | 220 V, 440 V | 800 mA | 30 A | 170 V, 340 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: SMCP1500SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 140 V | 1 uA | 120 mA | 4 V | 45 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SMCP3800SC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | 2.2 A | 340 V | 1 uA | 120 mA | 4 V | 35 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: P3500SC-R35 TTI: Not Assigned YAGEO Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | Reel |