Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||
0In Stock | 220 V | 800 mA | 30 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 350 V, 700 V | 800 mA | 30 A | 275 V, 550 V | 5 uA | 150 mA | 4 V | 10 pF to 45 pF, 20 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4350M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 600mA | 0In Stock | 350 V | 600 mA | 30 A, 32 A | 275 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
0In Stock | Bulk | ||||||||||||||||
Mfr: P0080S1ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 8V Baseband Voice-DS1 | 0In Stock | 25 V | 800 mA | 20 A | 6 V | 5 uA | 50 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC | Reel | |||
0In Stock | 180 V | 800 mA | 400 A | 140 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Not Available Online | 200 V | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | |||||||||||
0In Stock | 40 V, 80 V | 800 mA | 20 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 20 pF, 15 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Through Hole | Modified-TO-220-3 | Bulk | ||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: P3100S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 275 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P0300S3NLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30V 2.5kA Bi-Dir | 0In Stock | 45 V | 800 mA | 250 A | 30 V | 5 uA | 50 mA | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB | Reel | |||
0In Stock | 430 V | 800 mA | 400 A | 350 V | 5 uA | 50 mA | 4 V | 300 pF to 500 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P0080S4BLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS | Not Available Online | 20 A | 6 V | 5 uA | 50 mA | 4 V | 15 pF | Reel | |||||||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 52 mA | Reel | |||||||||||||||
Mfr: P0220SAMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor MicroCapacitance | Not Available Online | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 35 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P1402AAL TTI: Not Assigned Littelfuse Thyristor Surge Protection Devices - TSPD 58/116V 50A TO220A SIDACtor SYM 2Chp | 0In Stock | 77 V, 154 V | 800 mA | 20 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | |||
Mfr: P0080SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 6V | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1100SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0220S4BLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 100A SOD123FL RoHS | Not Available Online | 32 V | 800 mA | 15 V | 5 uA | 50 mA | 4 V | 10 pF to 30 pF | - 55 C | + 150 C | SMD/SMT | SOD-123FL-2 | Reel | ||||
Not Available Online | Through Hole | Modified-TO-220-3 | Bulk |