Thyristor Surge Protection Devices - TSPD
3.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 300 V | 800 mA | 50 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | Bulk | ||||||||||||||||
Not Available Online | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | ||||||||||||
Mfr: P4202SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 380V 500A 2L BI SIDACtor DO214 | 0In Stock | 500 V | 2.2 A | 800 mA | 380 V | 5 uA | 120 mA | 8 V | 15 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 6V 1000A | 0In Stock | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 50 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0900SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Not Available Online | SMD/SMT | DO-214AA-2 | Bulk | ||||||||||||||
Not Available Online | 6 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 25 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 50 mA | Reel | |||||||||||||||
0In Stock | 2.2 A | 6 V | 5 uA | 50 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 220 V | 800 mA | 400 A | 155 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P3500S3NLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 3000A DO214AB RoHS | Not Available Online | 320 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: P3300AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 300V 50A | Not Available Online | 360 V | 800 mA | 20 A | 300 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Not Available Online | 20 A | 6 V | 5 uA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4290L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts | 0In Stock | 290 V | 800 mA | 18 A | 230 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | ||||
Mfr: P2000SBLRP TTI: P2000SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 180V | 0In Stock | 220 V | 800 mA | 30 A | 180 V | 5 uA | 120 mA | 4 V | 25 pF to 95 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3002SBLRP TTI: P3002SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 280V 100A DO214 2L SIDACtor Bi | 0In Stock | 360 V | 800 mA | 25 A | 280 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 300 V | 800 mA | 20 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: TISP4025H1BJR-S TTI: TISP4025H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional | 0In Stock | 25 V | 800 mA | 45 A | 13 V | 5 uA | 50 mA | 3 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0640Q12BLRP TTI: P0640Q12BLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 100A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel |