• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QJ8008L5TP
TTI: QJ8008L5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 8A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx08xx
8 A
100 A, 120 A
400 V, 600 V, 800 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8008N5TP
TTI: QJ8008N5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 8A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx08xx
8 A
100 A, 120 A
400 V, 600 V, 800 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ8010L5TP
TTI: QJ8010L5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8030NH4RP
TTI: QJ8030NH4RP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH5
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ8035RH4TP
TTI: QJ8035RH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH8
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
L4X8E8AP Littelfuse
Datasheet
Mfr: L4X8E8AP
TTI: L4X8E8AP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A

0In Stock

Please adjust quantity to Min / Mult value
LxX8Ex
Ammo Pack
Datasheet
Mfr: L601E3AP
TTI: L601E3AP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
2 uA
1.6 V
TO-92
Ammo Pack
Datasheet
Mfr: Q6006L5TP
TTI: Q6006L5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Triac ISO 50-50-50 mA TO220

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6015L5
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

End of Life
Triacs 600V 15A 50-50-50mA

Not Available Online

Call
or
View Details
Qxx15xx
15 A
167 A, 200 A
600 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Q6015L5TP
Datasheet
Mfr: L6X8E3
TTI: L6X8E3
Littelfuse
Availability:

0In Stock

Triacs 600V .8A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
600 V
10 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: L601E5
TTI: L601E5
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q6010NH5RP
TTI: Q6010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6006V5TP
TTI: L6006V5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q4008VH4TP
TTI: Q4008VH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q6012NH5RP
TTI: Q6012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK004V4TP
TTI: QK004V4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
1 kV
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L0103DEAP
TTI: L0103DEAP
Littelfuse
Availability:

0In Stock

Triacs 1A Sensitive Triacs brand Thyristors

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
7 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 125 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: QK010N4RP
TTI: QK010N4RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
1 kV
10 uA
1.6 V
35 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK008NH4RP
TTI: QK008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 8A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q8010R5TP
TTI: Q8010R5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: LX803DEAP
TTI: LX803DEAP
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
400 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L0109DERP
TTI: L0109DERP
Littelfuse
Availability:

0In Stock

Triacs 1A Sensitive Triacs brand Thyristors

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QK025N5RP
TTI: QK025N5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
167 A, 200 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6008D8TP
TTI: L6008D8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8010N5RP
TTI: Q8010N5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
  • ...
  • 17
  • 18
  • 19