• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L401E3RP
TTI: L401E3RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QK012NH5TP
TTI: QK012NH5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: L6008V8TP
TTI: L6008V8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L4008V8TP
TTI: L4008V8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q6006VH3TP
TTI: Q6006VH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6006D5RP
TTI: L6006D5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4006DH4TP
TTI: Q4006DH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
400 V
10 uA
1.6 V
35 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK008RH4TP
TTI: QK008RH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 8A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK010LH5TP
TTI: QK010LH5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK006N5RP
TTI: QK006N5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
1 kV
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QJ6025KH6TP
TTI: QJ6025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
Datasheet
Mfr: Q8016RH4TP
TTI: Q8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 16A

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4004D4RP
TTI: Q4004D4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4010RH5TP
TTI: Q4010RH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q8008DH4TP
TTI: Q8008DH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK006R5TP
TTI: QK006R5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: BTB12-800CW3G
TTI: BTB12-800CW3G
Littelfuse
Availability:

0In Stock

Triacs 12A TRIAC 35mA IGT

0In Stock

Please adjust quantity to Min / Mult value
BTB12-35MA
120 A
800 V
5 uA
1.55 V
45 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: QJ8006NH4TP
TTI: QJ8006NH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 6A TO263

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QJ8010NH3TP
TTI: QJ8010NH3TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ8035NH4TP
TTI: QJ8035NH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH10
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: L6008R8TP
TTI: L6008R8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
Tube
Datasheet
Mfr: QJ6016RH4TP
TTI: QJ6016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6008VH4TP
TTI: QJ6008VH4TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-251 V-PAK

0In Stock

Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ6030LH4TP
TTI: QJ6030LH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 600V 30A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx30LH4
30 A
350 A
600 V
5 uA
1.5 V
60 mA
1 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6040K3TP
TTI: QJ6040K3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 600V 40A TO218AC

0In Stock

Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
80 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
  • ...
  • 18
  • 19
  • 20