Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6006DH4TP TTI: QJ6006DH4TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 600 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||||
0In Stock | Qxx04xx | 4 A | 55 A | 800 V | 10 uA | 1.6 V | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251AA-3 | Tube | |||||
0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QJ8010R4TP TTI: QJ8010R4TP Littelfuse Availability: 0In StockTriacs STANDARD TRIAC 800V 10A TO220R | 0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
Mfr: Q6040JH6TP TTI: Q6040JH6TP Littelfuse Availability: 0In StockTriacs 600V 40A ALTNSTR ISO 80-80-80 mA TO218X | 0In Stock | Qxx40xx | 5 uA | 1.8 V | SMTO-218 | Tube | |||||||||||||
Mfr: CLA40MT1200NPZ-TUB TTI: CLA40MT1200NPZ-TUB Littelfuse Availability: 0In StockTriacs 20A 1200V TRIAC TO263D2 | 0In Stock | 44 A | 200 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: QK008DH4RP TTI: QK008DH4RP Littelfuse Availability: 0In StockTriacs Altnstr 1000V 8A 35 35 35 mA TO252 | 0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4004L3TP | ||||
Mfr: QJ4025RH5TP TTI: QJ4025RH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
Mfr: QJ6004V4TP TTI: QJ6004V4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 600 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: QJ6016RH2TP TTI: QJ6016RH2TP Littelfuse Availability: 0In StockTriacs 60V 16A 10mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
Mfr: QJ4016RH3TP TTI: QJ4016RH3TP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube |