Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ4016RH6TP TTI: QJ4016RH6TP Littelfuse Availability: 0In StockTriacs 40V 16A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4025RH6TP TTI: QJ4025RH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-220AB Non-Isolat | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6016NH3RP TTI: QJ6016NH3RP Littelfuse Availability: 0In StockTriacs 60V 16A 20mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6025NH6RP TTI: QJ6025NH6RP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | Reel | |||||
Mfr: QJ4025JH6TP TTI: QJ4025JH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-218X Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ4008VH4TP TTI: QJ4008VH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6004D3TP TTI: QJ6004D3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ6008DH3RP TTI: QJ6008DH3RP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx04xx | 4 A | 800 V | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||||||
0In Stock | QJxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | ||||
Mfr: QJ8010NH3RP TTI: QJ8010NH3RP Littelfuse Availability: 0In StockTriacs ALTNSTR TRIAC 800V 10A TO263 | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: LJ6004D8TP TTI: LJ6004D8TP Littelfuse Availability: 0In StockTriacs 4A 400V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx04xx | 4 A | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||
Mfr: QJ4006DH4TP TTI: QJ4006DH4TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 400 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ6040KH6TP TTI: QJ6040KH6TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 600V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | QJxx08xHx | 8 A | 83 A, 100 A | 400 V, 600 V, 800 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | QJxx06xx | 6 A | 100 A, 120 A | 400 V to 800 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | D2PAK-3 (TO-263-3) | Reel | ||||
0In Stock | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 1 kV | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Mfr: QJ4016NH4RP TTI: QJ4016NH4RP Littelfuse Availability: 0In StockTriacs 40V 16A 35mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ8030NH4TP TTI: QJ8030NH4TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | QJxx30xH6 | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | LxX8Ex | Ammo Pack |