• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: L4006D5TP
TTI: L4006D5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4016NH3TP
TTI: Q4016NH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8004D4TP
TTI: Q8004D4TP
Littelfuse
Availability:

0In Stock

Triacs 800V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
800 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L4008D8TP
TTI: L4008D8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK016NH4RP
TTI: QK016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
1 kV
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q8025J6TP
TTI: Q8025J6TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 25A Iso 80-80-80 mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
800 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q4025L6
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

End of Life
Triacs 400V 25A

Not Available Online

Call
or
View Details
Qxx25xx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Q4025L6TP
Datasheet
Mfr: Q8010NH5RP
TTI: Q8010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK025NH6RP
TTI: QK025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q4008DH3RP
TTI: Q4008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L4008D6TP
TTI: L4008D6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L6008D6RP
TTI: L6008D6RP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q6004V4TP
TTI: Q6004V4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q6006DH3RP
TTI: Q6006DH3RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L401E6RP
TTI: L401E6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 5-5-5-10mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QK010NH5TP
TTI: QK010NH5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QJ8040K3TP
TTI: QJ8040K3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 800V 40A TO218AC

0In Stock

Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
800 V
20 uA
1.6 V
60 mA
1.3 V
70 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: L601E8
TTI: L601E8
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
15 mA
2 V
10 mA, 20 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: Q8040J7TP
TTI: Q8040J7TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100(1-3)mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
20 uA
1.8 V
120 mA
2.5 V
100 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q6006RH3TP
TTI: Q6006RH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 25-25-25mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8040K4TP
TTI: QJ8040K4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 800V 40A TO218AC

0In Stock

Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
800 V
20 uA
1.6 V
80 mA
1.3 V
100 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q8006NH4RP
TTI: Q8006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6016NH4TP
TTI: Q6016NH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q8016NH3TP
TTI: Q8016NH3TP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
5 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6006DH4TP
TTI: Q6006DH4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
  • ...
  • 26
  • 27
  • 28