Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q2010xx | 10 A | 100 A, 120 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Q2006xHx | 6 A | 55 A, 65 A | 200 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | ||||||
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | Qxx12xHx | 12 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Qxx06F | 6 A | 65 A, 80 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | |||||
Not Available Online | Qxx25xx | 25 A | 208 A, 250 A | 400 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | L2004xx | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Bulk | |||||
Not Available Online | Qxx40PH5 | ||||||||||||||||||
Not Available Online | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006L5TP | ||||
Not Available Online | Qxx08xHx | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6008LH4TP | ||||
Not Available Online | QxxxxLTx | 15 A | 167 A, 200 A | 400 V | 10 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4015LTTP | |||||
Not Available Online | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6016LH3TP | ||||
Not Available Online | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4008R4TP | ||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4004L4TP | ||||
Not Available Online | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q4010L4TP | ||||
Not Available Online | Lxx08x | ||||||||||||||||||
Not Available Online | Lxx08x | Bulk | |||||||||||||||||
Not Available Online | Qxx35PH5 | ||||||||||||||||||
Not Available Online | Qxx35PH5 | ||||||||||||||||||
Not Available Online | Qxx40PH5 | ||||||||||||||||||
Not Available Online | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online |