BTA16-50MA - Littelfuse - Triacs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BTA16-800BW3G TTI: BTA16-800BW3G Littelfuse Availability: 0In StockTriacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-50MA | 170 A | 800 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||
Mfr: BTA16-600BW3G TTI: BTA16-600BW3G Littelfuse Availability: 0In StockTriacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-50MA | 170 A | 600 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box |