BTA25-35MA - Littelfuse - Triacs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BTA25-600CW3G TTI: BTA25-600CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||
Mfr: BTA25-800CW3G TTI: BTA25-800CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box |