LxX8Ex - Littelfuse - Triacs
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Ammo Pack | ||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-92-3 | Reel | ||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
Not Available Online | LxX8Ex | 800 mA | 8.3 A, 10 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk |
- 1
- 2