• Triacs

QJxx16xHx - Littelfuse - Triacs

37 Results
37 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ6016NH4RP
TTI: QJ6016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ6016LH5TP
TTI: QJ6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QJ8016LH4TP
TTI: QJ8016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 16A 800V ALTNSTR TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016RH4TP
TTI: QJ4016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016NH5TP
TTI: QJ6016NH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QJ4016LH6TP
TTI: QJ4016LH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 80mA HI TEMP TO-220AB Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016NH5RP
TTI: QJ6016NH5RP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ8016RH5TP
TTI: QJ8016RH5TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ6016LH2TP
TTI: QJ6016LH2TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 10mA HI TEMP TO-220AB Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016RH3TP
TTI: QJ8016RH3TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8016NH3RP
TTI: QJ8016NH3RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ4016RH6TP
TTI: QJ4016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 80mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016NH3RP
TTI: QJ6016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 20mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ4016NH4RP
TTI: QJ4016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 35mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ4016LH2TP
TTI: QJ4016LH2TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-220AB Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016RH2TP
TTI: QJ4016RH2TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016LH4TP
TTI: QJ6016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Isolated

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016RH3TP
TTI: QJ6016RH3TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 20mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016NH4RP
TTI: QJ8016NH4RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8016NH5RP
TTI: QJ8016NH5RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ6016RH2TP
TTI: QJ6016RH2TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 10mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016RH3TP
TTI: QJ4016RH3TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 20mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016LH5TP
TTI: QJ8016LH5TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016RH4TP
TTI: QJ8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ6016RH4TP
TTI: QJ6016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
  • 1
  • 2