• Triacs

BTA30H-35MA - Triacs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Series
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTA30H-600CW3G
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs ISO TO220 30A 35mA TRIAC

Not Available Online

Call
or
View Details
BTA30H-35MA
30 A
400 A
600 V
5 uA
1.55 V
50 mA
1.3 V
8 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA30H-800CW3G
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs ISO TO220 30A 35mA TRIAC

Not Available Online

Call
or
View Details
BTA30H-35MA
30 A
400 A
800 V
5 uA
1.55 V
50 mA
1.3 V
8 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube