• Transistors
  • Bipolar Transistors - BJT

2SA1242 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1242-Y(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP 20V 5A Transistor

Not Available Online

Call
or
View Details
Si
SMD/SMT
PW-MOLD
PNP
Single
5 A
20 V
35 V
8 V
1 W
170 MHz
- 55 C
+ 150 C
2SA1242
Reel