Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
Mfr: BC847AW-R1-00001 TTI: BC847AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-16-AU-R1-000A1 TTI: BC807-16-AU-R1-000A1 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC850BW-R1-00001 TTI: BC850BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857AW-R1-00001 TTI: BC857AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858B-R1-00001 TTI: BC858B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2907A-R2-00001 TTI: MMBT2907A-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -60V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3906-R1-00001 TTI: MMBT3906-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3906-R2-00001 TTI: MMBT3906-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
TTI: PBHV8110DA-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT4401-AU-R1-000A1 TTI: MMBT4401-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT4403-R1-00001 TTI: MMBT4403-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBTA06W-R1-00001 TTI: MMBTA06W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 225 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC859C-R1-00001 TTI: BC859C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222ATB-R1-00001 TTI: MMBT2222ATB-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT523 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222AW-R1-00001 TTI: MMBT2222AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 150 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMDT3906TB6-R1-00001 TTI: MMDT3906TB6-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL PNP TRANS -40V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMDT3946-S1-00001 TTI: MMDT3946-S1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP BIP TRANS 40V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SB1429-R1-00001 TTI: 2SB1429-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -20V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SB1429-R2-00001 TTI: 2SB1429-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -20V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SC949D-L2-00001 TTI: 2SC949D-L2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TANSIST 200V TO252AA | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SD1781A-R2-00001 TTI: 2SD1781A-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 50V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846AS-AU-R1-000A1 TTI: BC846AS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BPN-AU-R1-000A1 TTI: BC846BPN-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846B-R2-00001 TTI: BC846B-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT23 | 0In Stock | Reel |