Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBT3904W-R1-00001 TTI: MMBT3904W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 150 mW | - 55 C | + 150 C | Reel | |||||
TTI: MMDT2222ATB6-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 75V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT4401-R1-00001 TTI: MMBT4401-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT5401-R1-00001 TTI: MMBT5401-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA42W-R1-00001 TTI: MMBTA42W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA55-AU-R2-000A1 TTI: MMBTA55-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -60V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA55-R1-00001 TTI: MMBTA55-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -60V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2310,LF(T TTI: RN2310LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2311,LF(T TTI: RN2311LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC846BW-R2-00001 TTI: BC846BW-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BS-R2-00001 TTI: BC847BS-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858BW-R1-00001 TTI: BC858BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817DPN-R2-00001 TTI: BC817DPN-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: BC846BPN-AU-S1-000A1 TTI: BC846BPN-AU-S1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BS-AU-R2-000A1 TTI: BC846BS-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 65V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847BS-R1-00001 TTI: BC847BS-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 600 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT5401-AU-R2-000A1 TTI: MMBT5401-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA05-AU-R1-000A1 TTI: MMBTA05-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 60V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA42-R2-00001 TTI: MMBTA42-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV8050SA-R1-00001 TTI: PBHV8050SA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN TRIPLE TRANS 500V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857BS-AU-R1-000A1 TTI: BC857BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847AS-AU-R1-000A1 TTI: BC847AS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847AS-R1-00001 TTI: BC847AS-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2907AW-R1-00001 TTI: MMBT2907AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
TTI: BC817-16W-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | AEC-Q101 | Reel |