Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1304,LF(T TTI: RN1304,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1313,LF(T TTI: RN1313,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | Not Available Online | Reel | ||||||||||||||||||
Mfr: RN2306,LF(T TTI: RN2306,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: BCP53-16-AU-R2-007A1 TTI: BCP53-16-AU-R2-007A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT223 | 0In Stock | Reel | ||||||||||||||||||
TTI: PBHV9110DA-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT5401-AU-R2-000A1 TTI: MMBT5401-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -150V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA05-AU-R1-000A1 TTI: MMBTA05-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 60V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA42-R2-00001 TTI: MMBTA42-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA56-AU-R1-000A1 TTI: MMBTA56-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP HIGH VOL TRANS -80V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMDT3906-R1-00001 TTI: MMDT3906-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL PNP TRANS -40V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV8050SA-R1-00001 TTI: PBHV8050SA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN TRIPLE TRANS 500V SOT23 | 0In Stock | Reel | ||||||||||||||||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: MMBT2907AW-R1-00001 TTI: MMBT2907AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: 2SC5784(TE85L,F) TTI: 2SC5784(TE85L,F) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 20V TSM | Not Available Online | Si | 2SC5784 | Reel | ||||||||||||||||
Mfr: RN1311,LF(T TTI: RN1311LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2301,LF(T TTI: RN2301LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2302,LF(T TTI: RN2302LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2309,LF(T TTI: RN2309LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1315,LF(T TTI: RN1315LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2306,LF(T TTI: RN2306LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2316,LF(T TTI: RN2316,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BPNTB6-S1-00701 TTI: BC847BPNTB6-S1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP BI TRANSIST 45V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT5551W-R1-00701 TTI: MMBT5551W-R1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT323 | 0In Stock | Reel | ||||||||||||||||||
TTI: MMBT2222ATB-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT523 | Not Available Online | Reel |