Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2313,LF(T TTI: RN2313LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2307,LF(T TTI: RN2307LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1310,LXGF(T TTI: RN1310LXGF(T Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | Reel | ||||||||||||||||||
Mfr: RN2308,LF(T TTI: RN2308LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1304,LF(T TTI: RN1304LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1309,LF(T TTI: RN1309LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1306,LF(T TTI: RN1306,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1310,LXGF(T TTI: RN1310,LXGF(T Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC859C-R1-00001 TTI: BC859C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SC2411K-AU-R1-000A1 TTI: 2SC2411K-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 32V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 2SC2411K-AU-R2-000A1 TTI: 2SC2411K-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 32V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-16-AU-R1-000A1 TTI: BC807-16-AU-R1-000A1 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC807-16W-R1-00001 TTI: BC807-16W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: IMZ1AS-S1-00001 TTI: IMZ1AS-S1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP/NPN DL TRANS 50V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: BC817DS-25-R1-00001 TTI: BC817DS-25-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN DUAL BIP TRAN 45V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: MMBT2222ATB-R1-00001 TTI: MMBT2222ATB-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT523 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222AW-R1-00001 TTI: MMBT2222AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 150 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMBT2907A-R2-00001 TTI: MMBT2907A-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -60V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA06W-R1-00001 TTI: MMBTA06W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 225 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
0In Stock | Reel | |||||||||||||||||||
Mfr: MMBT3906-R1-00001 TTI: MMBT3906-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3906-R2-00001 TTI: MMBT3906-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4401-AU-R1-000A1 TTI: MMBT4401-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT4403-R1-00001 TTI: MMBT4403-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT5551-R1-00001 TTI: MMBT5551-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 55 C | + 150 C | Reel |