Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: BC817-40W-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | Not Available Online | Reel | ||||||||||||||||||
TTI: MMDT2222ATB6-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 75V SOT563 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC817DPN-25-R1-00001 TTI: BC817DPN-25-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT23-6L | Not Available Online | Reel | ||||||||||||||||||
Mfr: MMBT3906TB-R1-00001 TTI: MMBT3906TB-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT523 | Not Available Online | Reel | ||||||||||||||||||
TTI: BC817-25W-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-40W-R2-00001 TTI: BC817-40W-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847A-AU-R1-000A1 TTI: BC847A-AU-R1-000A1 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847BW-R1-00001 TTI: BC847BW-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848C-AU-R1-000A1 TTI: BC848C-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT23 | 0In Stock | Reel | ||||||||||||||||||
TTI: PBSS4140SH-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 40V SOT-89 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC817-25-R1-00001 TTI: BC817-25-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC856BS-AU-R1-000A1 TTI: BC856BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC856BW-R1-00001 TTI: BC856BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC857BS-AU-R2-000A1 TTI: BC857BS-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857BW-R1-00001 TTI: BC857BW-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC859B-R1-00001 TTI: BC859B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1309,LF(T TTI: RN1309,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1310,LF(T TTI: RN1310,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2308,LF(T TTI: RN2308,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2401,LF(T TTI: RN2401,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2302,LF(T TTI: RN2302,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2304,LF(T TTI: RN2304,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SC2712-Y,LXGF(T TTI: 2SC2712-Y,LXGF(T Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 50V S-MINI | Not Available Online | Reel | ||||||||||||||||||
Mfr: TBC847B,LM(T TTI: TBC847BLM(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANS 50V SOT23 | 0In Stock | Reel |