Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: 2SC2712-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | |||||||
Mfr: 2SA1586-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1586-Y,LXHF | |||||||||||||||||||
Mfr: 2SA1832-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1832-Y,LXHF | |||||||||||||||||||
Mfr: 2SA1162-O LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1162-O,LXHF | |||||||||||||||||||
Mfr: 2SC4116-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4116-Y,LXHF | |||||||||||||||||||
Mfr: HN1A01FU-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1A01FU-Y,LXHF | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 10 A | 80 V | 5 V | 80 W | - 65 C | + 150 C | Reel | |||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 25 A | 60 V | 5 V | 125 W | - 65 C | + 150 C | Reel | |||||||||
Not Available Online | Si | NPN | TIP3055 | Reel | |||||||||||||||||
Not Available Online | Si | PNP | Reel | ||||||||||||||||||
Mfr: TIPL760C-S TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT 1200V 4A NPN | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: TIPL761A-S TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT 1000V 4A NPN | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 8 A | 5 V | 80 V | 5 V | 1 V | 70 W | - 65 C | + 150 C | ||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 15 A | 60 V | 60 V | 5 V | 85 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Not Available Online | Si | NPN | TIP29V | Reel | |||||||||||||||||
Not Available Online | Si | NPN | TIP29V | Reel | |||||||||||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Not Available Online | Si | PNP | Reel | ||||||||||||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Mfr: MMBT3906-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 625 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: BC327-25-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | PNP | 45 V | 625 mW |