Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 10 A | 45 V | 5 V | 80 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 8 A | 5 V | 80 V | 5 V | 1 V | 70 W | - 65 C | + 150 C | |||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 15 A | 60 V | 60 V | 5 V | 85 W | - 65 C | + 150 C | Reel | |||||||
Mfr: MMBT3906-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 625 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SA2182(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 1A Transistor | Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 80 MHz | - 55 C | + 150 C | 2SA2182 | Bulk | ||||
Mfr: 2SC5242-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 230V 15A | Not Available Online | Si | Through Hole | TO-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 130 W | 30 MHz | - 55 C | + 150 C | 2SC5242 | ||||
Mfr: 2SC6060(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A Transistor | Not Available Online | Si | TO-220SIS | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC6060 | Bulk | |||||
Mfr: TPC6901(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN PNP 50V 1A | Not Available Online | Si | VS6-6 | NPN, PNP | Dual | 1 A | 50 V | 100 V | 7 V | 500 mW | - 55 C | + 150 C | TPC6901 | |||||||
Mfr: 2SA1163GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 150 mW | 100 MHz | + 125 C | 2SA1163 | Reel | |||||
Mfr: 2SA1452A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 12A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 12 A | 80 V | 80 V | 6 V | 30 W | 50 MHz | - 55 C | + 150 C | 2SA1452 | |||||
Mfr: TPC6901(TE85L,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN/PNP 50V, 1A | Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 700 mA, 1 A | 50 V | 50 V, 100 V | 7 V | 170 mV, 230 mV | 500 mW | + 150 C | TPC6901 | Reel | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 10 A | 275 V | 100 W | 2.5 MHz | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 100 V | 117 W | 7 MHz | BDX | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 6 A | 125 V | 160 V | 10 V | 1.4 V | 175 W | 7 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 25 A | 125 V | 150 W | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-93 | PNP | Single | 20 A | 80 V | 90 V | 5 V | 115 W | - 65 C | + 150 C | ||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | 10 A | 80 V | 5 V | 80 W | - 65 C | + 150 C | ||||||||||
Not Available Online | Si | TO-220-3 | NPN | Single | 3 A | 140 V | 5 V | 40 W | - 65 C | + 150 C | ||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 2 A | 100 V | 5 V | 30 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 6 A | 80 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | 8 A | 40 V | 40 V | 5 V | 70 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 25 A | 60 V | 5 V | 125 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | 5 A | 100 V | 100 V | 5 V | 45 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-93 | NPN | Single | 15 A | 100 V | 100 V | 5 V | 85 W | - 65 C | + 150 C |