Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available OnlineLimited Supply | Si | TO-39-3 | NPN | Single | 1 A | 80 V | 140 V | 7 V | 800 mW | 400 MHz | - 55 C | + 150 C | ||||||||
Not Available Online | Si | Through Hole | TO-66-2 | NPN | Single | 55 V | 6 V | 25 W | 800 kHz | |||||||||||
Mfr: BDX63A-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 12 A | 80 V | 100 V | 5 V | 2 V | 90 W | 100 MHz | - 55 C | + 200 C | BDX | ||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 20 A | 60 V | 60 V | 5 V | 2 V | 150 W | - 55 C | + 200 C | BDX | ||||||
Not Available Online | Si | Through Hole | TO-66-2 | NPN | Single | 2 A | 55 V | 90 V | 7 V | 1 V | 29 W | 800 kHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 3 A | 180 V | 300 V | 10 V | 1.2 V | 50 W | 10 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 125 V | 10 W | 8 MHz | ||||||||||||
Mfr: 2N2222ADCSM-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT 40V LCC2 NPN TRANSISTOR MIL | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Mfr: 2SC5198-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | Through Hole | NPN | Triple | 140 V | 5 V | 100 W | 30 MHz | 2SC5198 | Reel | |||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 6 A | 60 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 5 A | 100 V | 100 V | 5 V | 45 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: TIPL791A-S TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT 1000V 4A NPN | Not Available Online | Si | NPN | Reel | ||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 3 A | 160 V | 5 V | 40 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | NPN | TIP29 | Reel | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 15 A | 40 V | 40 V | 5 V | 85 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | Through Hole | TO-92-3 | NPN | 30 V | 30 V | 500 mW | |||||||||||||
Mfr: BC338-25-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 45 V | 625 mW | |||||||||||||
Mfr: BC337-16-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 45 V | 5 V | 625 mW | ||||||||||||
Mfr: 2N4126-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | Through Hole | TO-92-3 | PNP | 25 V | 30 V | 5 V | 625 mW |