Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BDS20IG-JQR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-220M-3 | NPN | Single | 80 V | 80 V | 5 V | 4 V | 35 W | 8 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | 150 V | 150 V | 7 V | 2.5 V | 140 W | - 65 C | + 200 C | ||||||||||
Not Available Online | Si | Through Hole | TO-220M-3 | NPN | Single | 100 V | 100 V | 5 V | 3 V | 43.75 W | 3 MHz | - 65 C | + 200 C | ||||||||
Mfr: DMC502010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 100 mA | 50 V | 60 V | 7 V | 130 mV | 150 mW | 150 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: DMA502010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-5 | PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | |||||||||||
Not Available Online | Si | 2SA1162 | |||||||||||||||||||
Not Available Online | Si | PNP | Reel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 10 A | 100 V | 5 V | 80 W | - 65 C | + 150 C | Reel | |||||||||
Not Available Online | Si | PNP | Reel | ||||||||||||||||||
Not Available Online | Si | TO-220-3 | NPN | Single | 3 A | 120 V | 5 V | 40 W | - 65 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | 3 A | 80 V | 5 V | 40 W | - 65 C | + 150 C | |||||||||||
Mfr: DMC204A00R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 20 V | 150 MHz | + 150 C | Reel | |||||||||||
Mfr: DSA2001S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 7 V | 200 mV | 150 MHz | + 85 C | Reel | |||||||
Mfr: 2SC6026MFV-Y TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | ||||||||||||||||||
Not Available Online | Si | NPN | Reel | ||||||||||||||||||
Mfr: MMBT5551-AU-R1-000A2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN HIGH VOL TRANS 160V SOT23 | Not Available Online | AEC-Q101 | |||||||||||||||||||
Mfr: 2SC2712-O,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | |||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | NPN | Single | 15 A | 200 V | 200 V | 5 V | 400 mV | 220 W | 30 MHz | - 55 C | + 150 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: HN1B04FE-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B04FE-Y,LXHF | |||||||||||||||||||
Mfr: RN2407LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SA1586-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1586-GR,LXHF |