Bipolar Transistors - BJT
1.621 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCP53-16-AU-R2-000A1 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP LV TRANSIST -100V SOT223 | Not Available Online | Si | SMD/SMT | SOT-223-4 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 2.6 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | ||||
Mfr: BCP56-16-AU-R2-000A1 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN LV TRANSIST 100V SOT223 | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: 2SC4738-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | VESM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4738 | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 25 A | 80 V | 5 V | 125 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 15 A | 80 V | 80 V | 5 V | 85 W | - 65 C | + 150 C | Reel | |||||||
Mfr: DSA7003R0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 1.5 A | 50 V | 60 V | 5 V | 400 mV | 120 MHz | + 85 C | Reel | ||||||
Mfr: DSC200100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC7101S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 80 V | + 150 C | Reel | |||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 15 A | 200 V | 400 V | 6 V | 1 V | 60 W | 6 MHz | + 150 C | Reel | ||||||
Mfr: TIPL760A-S TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT 1000V 4A NPN | Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 4 A | 450 V | 1 kV | 10 V | 75 W | 12 MHz | - 65 C | + 150 C | Reel | |||||
Not Available Online | Si | Through Hole | SOT-93-3 | NPN | Reel | |||||||||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | NPN | TTC003 | Tube | ||||||||||||||||
Mfr: 2SC5085-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 80mA 100mW 12V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | + 125 C | 2SC5085 | Reel | |||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 6 A | 60 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 9 A | 450 V | 120 W | 8 MHz | - 65 C | + 150 C | Reel | ||||||||
Mfr: DSC2C01S0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 140 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC9A01T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SSMini3-F3-B | NPN | Single | 100 mA | 40 V | 50 V | 15 V | 50 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DSA750400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DSC710100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 80 V | + 150 C | Reel | |||||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: 2SA2215,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2SC4117-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4117 |