• Transistors
  • Bipolar Transistors - BJT

2SA1312 - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1312-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Trans -0.1A LN -120V VCEO

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 150 C
2SA1312
Reel
Datasheet
Mfr: 2SA1312GRTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Audio Amp VCEO -120V HFE 700

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
PNP
Single
120 V
120 V
5 V
150 mW
100 MHz
2SA1312
Reel