2SC1815 - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC1815GRTE2FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 400 mW | 80 MHz | - 55 C | + 125 C | 2SC1815 | |||||
Mfr: 2SC1815-Y(TE2,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 400 mW | 80 MHz | - 55 C | + 125 C | 2SC1815 | |||||
Mfr: 2SC1815-GR(TPE2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 50V NPN 150mA Bipolar Trans 60V | Not Available Online | Si | NPN | 2SC1815 | Reel |