2SC5198 - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5198-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | NPN | 2SC5198 | Reel | |||||||||||||||
Mfr: 2SC5198-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | Through Hole | NPN | Triple | 140 V | 5 V | 100 W | 30 MHz | 2SC5198 | Reel |