BDX - Bipolar Transistors - BJT
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | BDX | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 100 V | 117 W | 7 MHz | BDX | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 12 A | 80 V | 100 V | 5 V | 2 V | 90 W | 100 MHz | - 55 C | + 200 C | BDX | |||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 20 A | 60 V | 80 V | 5 V | 150 W | 50 kHz | - 65 C | + 200 C | BDX | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 120 V | 117 W | 7 MHz | BDX | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 100 V | 90 W | 7 MHz | BDX | |||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 100 V | 117 W | 7 MHz | BDX | |||||||||||
Mfr: BDX63A-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 12 A | 80 V | 100 V | 5 V | 2 V | 90 W | 100 MHz | - 55 C | + 200 C | BDX | ||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 20 A | 60 V | 60 V | 5 V | 2 V | 150 W | - 55 C | + 200 C | BDX |