• Transistors
  • Bipolar Transistors - BJT

TTC008 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTC008(Q)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN PWR Amp Trans 1.5A IC 3A 1.1W

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
NPN
Single
1.5 A
285 V
600 V
7 V
1 V
1.1 W
+ 150 C
TTC008
Tube