RN1969 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1969FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 47K x 22Kohms Polarity=NPNx2 | Not Available Online | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | 100 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1969 | Reel |