RN4992 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4992FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 22Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | SMD/SMT | fS-6 | 300, 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4992 | Reel |