• Transistors
  • IGBTs

Littelfuse - IGBTs

1.151 Results
1.151 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGP28N60A3M
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs DISC IGBT 600V TO-220

Not Available Online

Call
or
View Details
Si
TO-220-3
Through Hole
Single
600 V
1.4 V
- 20 V, 20 V
38 A
64 W
- 55 C
+ 150 C
Tube
  • ...
  • 44
  • 45
  • 46
  • 47