Littelfuse - IGBTs
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SGB8206ANSL3G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs IGBT 20A, 350V, N-CH | Not Available Online | Si | |||||||||||||||
Not Available Online | Single | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Si | To-247PU-3 | Through Hole | Copack (FRED) | 750 V | 2.1 V | - 20 V, 20 V | 240 A | 880 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | TO-268HV-2 | SMD/SMT | Single | 1.2 kV | 1.8 V | 140 A | 600 W | - 55 C | + 175 C | Reel | |||||||
Not Available Online | Si | TO-263HV-3 | Through Hole | Single | 1 kV | 1.9 V | - 20 V, 20 V | 85 A | 375 W | - 55 C | + 175 C | ||||||
Mfr: NGB8206NT4G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs 20A 350V Ignition N-Channel | Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | - 55 C | + 175 C | NGB8206N | Reel | ||||||||||
Not Available Online |
- 1
- 2