IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Reel | |||||
Mfr: IXYA30N120A4HV-TRL TTI: IXYA30N120A4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC IGBT 1200V TO263 | 0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 1.9 V | 30 A | 500 W | - 55 C | + 175 C | Reel | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube | ||||
0In Stock | Si | D2PAK-2 (TO-263-2) | SMD/SMT | Single | 650 V | 2.1 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYA50N65 | Tube | ||||
Mfr: IXYA8N90C3D1 TTI: IXYA8N90C3D1 IXYS Availability: 0In StockIGBTs 900V 8A 2.5V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 900 V | 2.5 V | - 20 V, 20 V | 20 A | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-220FP-3 | Through Hole | Single | 600 V | 1.66 V | - 20 V, 20 V | 33 A | 90 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 320 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 30 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
Mfr: IXA4IF1200TC-TUB TTI: IXA4IF1200TC-TUB IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO268AA | Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||
Mfr: IXG65I3300KN TTI: IXG65I3300KN IXYS Availability: Not Available OnlineIGBTs DISC IGBT 3300V ISO264-3 | Not Available Online | ISOPLUS264HV-3 | Single | 3.3 kV | 2.8 V | 85 A | Tube | ||||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | High Voltage | Reel | ||||
0In Stock | Si | SMDP-21 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 175 A | 520 W | - 55 C | + 150 C | MMIX1X200N60 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | - 20 V, 20 V | IXXH75N60 | Tube | |||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 1 kW | - 55 C | + 150 C | IXGK400N30 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.54 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXBT24N170 | Tube | ||||||||||||
0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 190 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | IXBX75N170 | Tube | |||||||||||
0In Stock | TO-247-3 | Through Hole | Single | - 20 V, 20 V | 310 W | - 55 C | + 175 C | Tube | |||||||||
0In Stock | Si | TO-247AD-3 | Very High Voltage | Tube |