IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 178 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | Planar | Tube | |||||||||||
0In Stock | Si | SOT-227B-3 | Screw Mount | Single | 650 V | 1.7 V | - 20 V, 20 V | 520 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | - 20 V, 20 V | 350 W | - 55 C | + 150 C | IXBH40N160 | Tube | ||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.3 V | - 20 V, 20 V | 320 A | 735 W | - 55 C | + 150 C | IXGN320N60 | Tube | ||||
0In Stock | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 40 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Mfr: BIDNW30N60H3 TTI: BIDNW30N60H3 Bourns Availability: 0In StockIGBTs IGBT Discrete 600V, 30A in TO-247N | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 600 V | 1.65 V | - 20 V, 20 V | 60 A | 230 W | - 55 C | + 150 C | BID | Tube | |||
Not Available Online | Si | IXGN82N120 | Tube | ||||||||||||||
Mfr: IXBF55N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage High Gain BIMOSFET | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3 kV | 2.7 V | - 25 V, 25 V | 86 A | 357 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N60 | Tube | ||||||
Mfr: IXGK35N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||
0In Stock | Si | Through Hole | Dual | 1.7 kV | - 20 V, 20 V | 18 A | - 55 C | + 150 C | FII24N17AH1 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N90 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX12N90 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | ||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXA20RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH35N120 | Tube | |||||||
Not Available Online | Si | IXGQ200N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT45N120 | Tube | |||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX48 | Tube | ||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube |